4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1E475M125AB

DigiKey Part Number
445-7631-2-ND - Tape & Reel (TR)
445-7631-1-ND - Cut Tape (CT)
445-7631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E475M125AB
Description
CAP CER 4.7UF 25V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E475M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E475M085ACTDK36 455445-14398-1-ND10,84000 KčDirect
C2012X5R1E475K085ACTDK18 108445-14397-1-ND10,84000 KčUpgrade
C2012X5R1E475K125ABTDK1 708 124445-4116-1-ND5,42000 KčUpgrade
C2012X5R1H475K125ABTDK164 080445-5980-1-ND10,22000 KčUpgrade
C2012X5R1H475M125ABTDK99 905445-5981-1-ND12,72000 KčUpgrade
In-Stock: 30 087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,21200 Kč32,12 Kč
502,31920 Kč115,96 Kč
1002,04590 Kč204,59 Kč
5001,58418 Kč792,09 Kč
1 0001,44195 Kč1 441,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,28731 Kč2 574,62 Kč
4 0001,19408 Kč4 776,32 Kč
6 0001,14737 Kč6 884,22 Kč
10 0001,09564 Kč10 956,40 Kč
14 0001,06543 Kč14 916,02 Kč
20 0001,03635 Kč20 727,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč