
C2012X5R1E475M085AC | |
|---|---|
DigiKey Part Number | 445-14398-2-ND - Tape & Reel (TR) 445-14398-1-ND - Cut Tape (CT) 445-14398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E475M085AC |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E475M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E475M125AB | TDK | 30 087 | 445-7631-1-ND | 5,42000 Kč | Direct |
| C2012X5R1E475K085AC | TDK | 18 108 | 445-14397-1-ND | 10,84000 Kč | Upgrade |
| C2012X5R1E475K125AB | TDK | 1 708 224 | 445-4116-1-ND | 5,42000 Kč | Upgrade |
| C2012X5R1H475K125AB | TDK | 162 080 | 445-5980-1-ND | 10,22000 Kč | Upgrade |
| C2012X5R1H475M125AB | TDK | 99 905 | 445-5981-1-ND | 12,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 50 | 4,97200 Kč | 248,60 Kč |
| 100 | 4,45890 Kč | 445,89 Kč |
| 500 | 3,59424 Kč | 1 797,12 Kč |
| 1 000 | 3,32750 Kč | 3 327,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,84391 Kč | 11 375,64 Kč |
| 8 000 | 2,69956 Kč | 21 596,48 Kč |
| 12 000 | 2,62722 Kč | 31 526,64 Kč |
| 20 000 | 2,54709 Kč | 50 941,80 Kč |
| 28 000 | 2,50022 Kč | 70 006,16 Kč |
| 40 000 | 2,45514 Kč | 98 205,60 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

