4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1C475K085AB

DigiKey Part Number
445-14382-2-ND - Tape & Reel (TR)
445-14382-1-ND - Cut Tape (CT)
445-14382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C475K085AB
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C475K125ACTDK18 990445-7640-1-ND4,17000 KčDirect
C2012X5R1E475K085ACTDK18 108445-14397-1-ND10,84000 KčUpgrade
C2012X5R1E475K125ABTDK1 710 964445-4116-1-ND5,42000 KčUpgrade
C2012X5R1H475K125ABTDK164 716445-5980-1-ND10,22000 KčUpgrade
C2012X5R1V475K125ACTDK16 380445-14431-1-ND6,47000 KčUpgrade
In-Stock: 4 668
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,00500 Kč50,05 Kč
503,69980 Kč184,99 Kč
1003,29730 Kč329,73 Kč
5002,61904 Kč1 309,52 Kč
1 0002,40923 Kč2 409,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,03508 Kč8 140,32 Kč
8 0001,92170 Kč15 373,60 Kč
12 0001,86490 Kč22 378,80 Kč
20 0001,80198 Kč36 039,60 Kč
28 0001,76518 Kč49 425,04 Kč
40 0001,72979 Kč69 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč