
C2012X5R1C475K125AC | |
|---|---|
DigiKey Part Number | 445-7640-2-ND - Tape & Reel (TR) 445-7640-1-ND - Cut Tape (CT) 445-7640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475K125AC |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,49530 Kč | 149,53 Kč |
| 500 | 1,13912 Kč | 569,56 Kč |
| 1 000 | 1,02964 Kč | 1 029,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,91274 Kč | 1 825,48 Kč |
| 4 000 | 0,84084 Kč | 3 363,36 Kč |
| 6 000 | 0,80488 Kč | 4 829,28 Kč |
| 10 000 | 0,76506 Kč | 7 650,60 Kč |
| 14 000 | 0,74179 Kč | 10 385,06 Kč |
| 20 000 | 0,71940 Kč | 14 388,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

