
C2012X5R1C475K085AB | |
|---|---|
DigiKey Part Number | 445-14382-2-ND - Tape & Reel (TR) 445-14382-1-ND - Cut Tape (CT) 445-14382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C475K085AB |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C475K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C475K125AC | TDK | 18 990 | 445-7640-1-ND | 4,17000 Kč | Direct |
| C2012X5R1E475K085AC | TDK | 18 108 | 445-14397-1-ND | 10,84000 Kč | Upgrade |
| C2012X5R1E475K125AB | TDK | 1 710 964 | 445-4116-1-ND | 5,42000 Kč | Upgrade |
| C2012X5R1H475K125AB | TDK | 164 716 | 445-5980-1-ND | 10,22000 Kč | Upgrade |
| C2012X5R1V475K125AC | TDK | 16 380 | 445-14431-1-ND | 6,47000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,29730 Kč | 329,73 Kč |
| 500 | 2,61904 Kč | 1 309,52 Kč |
| 1 000 | 2,40923 Kč | 2 409,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03508 Kč | 8 140,32 Kč |
| 8 000 | 1,92170 Kč | 15 373,60 Kč |
| 12 000 | 1,86490 Kč | 22 378,80 Kč |
| 20 000 | 1,80198 Kč | 36 039,60 Kč |
| 28 000 | 1,76518 Kč | 49 425,04 Kč |
| 40 000 | 1,72979 Kč | 69 191,60 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

