


C2012X5R1C106K085AC | |
|---|---|
DigiKey Part Number | 445-7644-2-ND - Tape & Reel (TR) 445-7644-1-ND - Cut Tape (CT) 445-7644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C106K085AC |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C106K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E106K085AC | TDK | 197 370 | 445-14387-1-ND | 0,48000 Kč | Upgrade |
| C2012X5R1E106K125AB | TDK | 0 | 445-5984-1-ND | 0,26000 Kč | Upgrade |
| C2012X5R1V106K085AC | TDK | 691 125 | 445-14417-1-ND | 0,39000 Kč | Upgrade |
| C2012X5R1V106K125AC | TDK | 247 207 | 445-14418-1-ND | 0,38000 Kč | Upgrade |
| C2012X6S1C106K085AC | TDK | 109 116 | 445-14483-1-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,28424 Kč | 642,12 Kč |
| 1 000 | 1,16350 Kč | 1 163,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95483 Kč | 3 819,32 Kč |
| 8 000 | 0,88976 Kč | 7 118,08 Kč |
| 12 000 | 0,85716 Kč | 10 285,92 Kč |
| 20 000 | 0,82104 Kč | 16 420,80 Kč |
| 28 000 | 0,79994 Kč | 22 398,32 Kč |
| 40 000 | 0,77964 Kč | 31 185,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

