1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A102J060AA

DigiKey Part Number
445-2320-2-ND - Tape & Reel (TR)
445-2320-1-ND - Cut Tape (CT)
445-2320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A102J060AA
Description
CAP CER 1000PF 100V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A102J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012NP02A102J060AATDK1 578445-14351-1-ND3,57000 KčDirect
C2012C0G2W102J060AATDK6 540445-15299-1-ND5,46000 KčUpgrade
C2012C0G2W102K060AATDK5 397445-15300-1-ND5,46000 KčUpgrade
C2012NP02W102J060AATDK15 582445-172513-1-ND10,08000 KčUpgrade
C0805C102J1GALTUKEMET7 790399-13156-1-ND6,51000 KčDirect
In-Stock: 30 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02900 Kč51,45 Kč
1000,89030 Kč89,03 Kč
5000,66060 Kč330,30 Kč
1 0000,59004 Kč590,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47030 Kč1 881,20 Kč
8 0000,43222 Kč3 457,76 Kč
12 0000,41314 Kč4 957,68 Kč
20 0000,39202 Kč7 840,40 Kč
28 0000,37968 Kč10 631,04 Kč
40 0000,36782 Kč14 712,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč