
C-WPTX01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-15173-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-WPTX01-E6-KIT |
Description | CAP KIT CER 1000PF-0.1UF 270PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.1µF 100V, 250V Surface Mount, MLCC 270 Pieces (27 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 0.1µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100V, 250V | |
Tolerance | ±5% | |
Applications | General Purpose | |
Features | - | |
Quantity | 270 Pieces (27 Values - 10 Each) | |
Packages Included | 0603 ~ 1812 (1608 ~ 4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 982,21000 Kč | 1 982,21 Kč |
| 10 | 1 721,35300 Kč | 17 213,53 Kč |
| Unit Price without VAT: | 1 982,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 398,47410 Kč |

