C1608X7R2A223K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1 559
Unit Price: 0,56000 Kč
Datasheet

Direct


KEMET
In Stock: 350 787
Unit Price: 0,33000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 53 556
Unit Price: 0,33000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 4 457
Unit Price: 0,43000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 7 876
Unit Price: 1,18000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15222 Kč
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X7R2A223K080AA

DigiKey Part Number
445-2275-2-ND - Tape & Reel (TR)
445-2275-1-ND - Cut Tape (CT)
445-2275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A223K080AA
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A223K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
500,70980 Kč35,49 Kč
1000,61100 Kč61,10 Kč
5000,44432 Kč222,16 Kč
1 0000,39329 Kč393,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30794 Kč1 231,76 Kč
8 0000,28048 Kč2 243,84 Kč
12 0000,26676 Kč3 201,12 Kč
20 0000,25156 Kč5 031,20 Kč
28 0000,24268 Kč6 795,04 Kč
40 0000,23414 Kč9 365,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč