0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C223K1RACTU

DigiKey Part Number
399-C0603C223K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C223K1RACTUCT-ND - Cut Tape (CT)
399-C0603C223K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C223K1RACTU
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
500,43680 Kč21,84 Kč
1000,36960 Kč36,96 Kč
5000,26290 Kč131,45 Kč
1 0000,22993 Kč229,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18085 Kč723,40 Kč
8 0000,16274 Kč1 301,92 Kč
12 0000,15367 Kč1 844,04 Kč
20 0000,14365 Kč2 873,00 Kč
28 0000,13778 Kč3 857,84 Kč
40 0000,13216 Kč5 286,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč