
GRM188R72A223KAC4D | |
|---|---|
DigiKey Part Number | 490-3284-2-ND - Tape & Reel (TR) 490-3284-1-ND - Cut Tape (CT) 490-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A223KAC4D |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A223KAC4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 500 | 0,35066 Kč | 175,33 Kč |
| 1 000 | 0,30867 Kč | 308,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23912 Kč | 956,48 Kč |
| 8 000 | 0,21659 Kč | 1 732,72 Kč |
| 12 000 | 0,20534 Kč | 2 464,08 Kč |
| 20 000 | 0,19289 Kč | 3 857,80 Kč |
| 28 000 | 0,18561 Kč | 5 197,08 Kč |
| 40 000 | 0,17862 Kč | 7 144,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

