Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



C1608X7R2A103K080AA | |
|---|---|
DigiKey Part Number | 445-1304-2-ND - Tape & Reel (TR) 445-1304-1-ND - Cut Tape (CT) 445-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A103K080AA |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A103K080AA | TDK | 42 502 | 445-2510-1-ND | 2,94000 Kč | Upgrade |
| C1608C0G2A103J080AC | TDK | 346 | 445-172665-1-ND | 5,88000 Kč | Similar |
| C1608C0G2A103K080AC | TDK | 10 893 | 445-172666-1-ND | 5,88000 Kč | Similar |
| 0603B103K101CT | Walsin Technology Corporation | 46 363 | 1292-1383-1-ND | 2,10000 Kč | Direct |
| AU031C103KA72A | KYOCERA AVX | 0 | AU031C103KA72A-ND | 24,55855 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 500 | 0,42164 Kč | 210,82 Kč |
| 1 000 | 0,37250 Kč | 372,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29098 Kč | 1 163,92 Kč |
| 8 000 | 0,26473 Kč | 2 117,84 Kč |
| 12 000 | 0,25161 Kč | 3 019,32 Kč |
| 20 000 | 0,23707 Kč | 4 741,40 Kč |
| 28 000 | 0,22857 Kč | 6 399,96 Kč |
| 40 000 | 0,22040 Kč | 8 816,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










