10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K1RACTU

DigiKey Part Number
399-C0603C103K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C103K1RACTUCT-ND - Cut Tape (CT)
399-C0603C103K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K1RACTU
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
500,70980 Kč35,49 Kč
1000,61100 Kč61,10 Kč
5000,44432 Kč222,16 Kč
1 0000,39329 Kč393,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,31697 Kč1 267,88 Kč
8 0000,28875 Kč2 310,00 Kč
12 0000,27460 Kč3 295,20 Kč
20 0000,25896 Kč5 179,20 Kč
28 0000,24981 Kč6 994,68 Kč
40 0000,24102 Kč9 640,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč