10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A103KA01D

DigiKey Part Number
490-GRM188R72A103KA01DTR-ND - Tape & Reel (TR)
490-GRM188R72A103KA01DCT-ND - Cut Tape (CT)
490-GRM188R72A103KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A103KA01D
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 501
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
500,46620 Kč23,31 Kč
1000,39690 Kč39,69 Kč
5000,28222 Kč141,11 Kč
1 0000,24736 Kč247,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18961 Kč758,44 Kč
8 0000,17090 Kč1 367,20 Kč
12 0000,16153 Kč1 938,36 Kč
20 0000,15119 Kč3 023,80 Kč
28 0000,14513 Kč4 063,64 Kč
40 0000,13932 Kč5 572,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč