1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H102G080AA

DigiKey Part Number
445-5377-2-ND - Tape & Reel (TR)
445-5377-1-ND - Cut Tape (CT)
445-5377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H102G080AA
Description
CAP CER 1000PF 50V C0G 0603
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H102G080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H102F080AATDK7 776445-5371-1-ND18,06000 KčUpgrade
C1608C0G2A102F080AATDK21 229445-5379-1-ND21,21000 KčUpgrade
C1608C0G2A102G080AATDK1 093445-5381-1-ND19,53000 KčUpgrade
C0603C102G5GACTUKEMET6 173399-C0603C102G5GACTUCT-ND15,96000 KčDirect
KGM15ACG1H102GTKYOCERA AVX15 238478-KGM15ACG1H102GTCT-ND3,78000 KčDirect
In-Stock: 3 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,22600 Kč102,26 Kč
507,83640 Kč391,82 Kč
1007,09940 Kč709,94 Kč
5005,85424 Kč2 927,12 Kč
1 0005,46893 Kč5 468,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,75164 Kč19 006,56 Kč
8 0004,71358 Kč37 708,64 Kč
12 0004,43856 Kč53 262,72 Kč
20 0004,32277 Kč86 455,40 Kč
28 0004,25504 Kč119 141,12 Kč
40 0004,18989 Kč167 595,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč