0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X7R1A104K050BB

DigiKey Part Number
445-4958-2-ND - Tape & Reel (TR)
445-4958-1-ND - Cut Tape (CT)
445-4958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1A104K050BB
Description
CAP CER 0.1UF 10V X7R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1A104K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1C104K050BCTDK1 994 325445-4952-1-ND2,10000 KčUpgrade
C1005X7R1E104K050BBTDK116 731445-7348-1-ND2,10000 KčUpgrade
C1005X7R1H104K050BBTDK3 906 954445-5932-1-ND2,10000 KčUpgrade
C1005X7R1V104K050BBTDK65 069445-7344-1-ND2,10000 KčUpgrade
C0402C104K8RACTUKEMET2 159 016399-C0402C104K8RACTUCT-ND2,10000 KčDirect
In-Stock: 95 673
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
500,57120 Kč28,56 Kč
1000,48720 Kč48,72 Kč
5000,35066 Kč175,33 Kč
1 0000,30867 Kč308,67 Kč
2 5000,26466 Kč661,65 Kč
5 0000,23816 Kč1 190,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21025 Kč2 102,50 Kč
20 0000,19289 Kč3 857,80 Kč
30 0000,18421 Kč5 526,30 Kč
50 0000,17459 Kč8 729,50 Kč
70 0000,16897 Kč11 827,90 Kč
100 0000,16357 Kč16 357,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč