0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104K8RACTU

DigiKey Part Number
399-C0402C104K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C104K8RACTUCT-ND - Cut Tape (CT)
399-C0402C104K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K8RACTU
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104J4RACTUKEMET228 100399-C0402C104J4RACTUCT-ND9,80000 KčUpgrade
C0402C104J8RACTUKEMET27 376399-C0402C104J8RACTUCT-ND9,80000 KčUpgrade
C0402C104K4RAC7411KEMET276 813399-C0402C104K4RAC7411CT-ND2,50000 KčUpgrade
C0402C104K4RALTUKEMET162 409399-C0402C104K4RALTUCT-ND10,64000 KčUpgrade
GRM155R71A104KA01DMurata Electronics1 018 007490-6321-1-ND2,09000 KčDirect
In-Stock: 1 751 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,64700 Kč6,47 Kč
500,43380 Kč21,69 Kč
1000,36710 Kč36,71 Kč
5000,26112 Kč130,56 Kč
1 0000,22837 Kč228,37 Kč
2 5000,19404 Kč485,10 Kč
5 0000,17343 Kč867,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14910 Kč1 491,00 Kč
20 0000,13587 Kč2 717,40 Kč
30 0000,12926 Kč3 877,80 Kč
50 0000,12195 Kč6 097,50 Kč
70 0000,11767 Kč8 236,90 Kč
100 0000,11356 Kč11 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč