


C0402C104K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104K4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C104K4RAC7411CT-ND - Cut Tape (CT) 399-C0402C104K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RAC7411 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,62952 Kč | 314,76 Kč |
| 1 000 | 0,56149 Kč | 561,49 Kč |
| 2 500 | 0,48984 Kč | 1 224,60 Kč |
| 5 000 | 0,44680 Kč | 2 234,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,35157 Kč | 17 578,50 Kč |
| 100 000 | 0,33306 Kč | 33 306,00 Kč |
| 150 000 | 0,32379 Kč | 48 568,50 Kč |
| 250 000 | 0,31352 Kč | 78 380,00 Kč |
| 350 000 | 0,30752 Kč | 107 632,00 Kč |
| 500 000 | 0,30174 Kč | 150 870,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

