0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71A104KA01D

DigiKey Part Number
490-6321-2-ND - Tape & Reel (TR)
490-6321-1-ND - Cut Tape (CT)
490-6321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A104KA01D
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A104KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B104KP5NNNCSamsung Electro-Mechanics27 468 0231276-1002-1-ND2,09000 KčDirect
CL05B104KP5NNWCSamsung Electro-Mechanics1 609 5461276-1510-1-ND2,09000 KčDirect
CL05B104KO3LNNCSamsung Electro-Mechanics1 901 1361276-1507-1-ND3,55000 KčUpgrade
CL05B104KO5NNWCSamsung Electro-Mechanics583 2861276-1509-1-ND2,09000 KčUpgrade
In-Stock: 1 018 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,50100 Kč5,01 Kč
500,32540 Kč16,27 Kč
1000,27530 Kč27,53 Kč
5000,19312 Kč96,56 Kč
1 0000,16789 Kč167,89 Kč
2 5000,14140 Kč353,50 Kč
5 0000,12551 Kč627,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10926 Kč1 092,60 Kč
20 0000,09887 Kč1 977,40 Kč
30 0000,09368 Kč2 810,40 Kč
50 0000,08792 Kč4 396,00 Kč
70 0000,08456 Kč5 919,20 Kč
100 0000,08133 Kč8 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč