


CL05B104KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1002-2-ND - Tape & Reel (TR) 1276-1002-1-ND - Cut Tape (CT) 1276-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KP5NNNC |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,52100 Kč | 5,21 Kč |
| 50 | 0,34200 Kč | 17,10 Kč |
| 100 | 0,28780 Kč | 28,78 Kč |
| 500 | 0,20188 Kč | 100,94 Kč |
| 1 000 | 0,17560 Kč | 175,60 Kč |
| 2 500 | 0,14799 Kč | 369,98 Kč |
| 5 000 | 0,13143 Kč | 657,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11785 Kč | 1 178,50 Kč |
| 20 000 | 0,10671 Kč | 2 134,20 Kč |
| 30 000 | 0,10114 Kč | 3 034,20 Kč |
| 50 000 | 0,09497 Kč | 4 748,50 Kč |
| 70 000 | 0,09136 Kč | 6 395,20 Kč |
| 100 000 | 0,08790 Kč | 8 790,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

