
CL05B104KO3LNNC | |
|---|---|
DigiKey Part Number | 1276-1507-2-ND - Tape & Reel (TR) 1276-1507-1-ND - Cut Tape (CT) 1276-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO3LNNC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO3LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 50 | 1,44320 Kč | 72,16 Kč |
| 100 | 1,25970 Kč | 125,97 Kč |
| 500 | 0,94976 Kč | 474,88 Kč |
| 1 000 | 0,85487 Kč | 854,87 Kč |
| 2 500 | 0,75464 Kč | 1 886,60 Kč |
| 5 000 | 0,69436 Kč | 3 471,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64477 Kč | 6 447,70 Kč |
| 20 000 | 0,60399 Kč | 12 079,80 Kč |
| 30 000 | 0,58357 Kč | 17 507,10 Kč |
| 50 000 | 0,56094 Kč | 28 047,00 Kč |
| 70 000 | 0,54772 Kč | 38 340,40 Kč |
| 100 000 | 0,53500 Kč | 53 500,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

