0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C1005X7R1E104K050BB

DigiKey Part Number
445-7348-2-ND - Tape & Reel (TR)
445-7348-1-ND - Cut Tape (CT)
445-7348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E104K050BB
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E104K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
500,73080 Kč36,54 Kč
1000,62780 Kč62,78 Kč
5000,45818 Kč229,09 Kč
1 0000,40568 Kč405,68 Kč
2 5000,35050 Kč876,25 Kč
5 0000,31741 Kč1 587,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28192 Kč2 819,20 Kč
20 0000,26020 Kč5 204,00 Kč
30 0000,24933 Kč7 479,90 Kč
50 0000,23729 Kč11 864,50 Kč
70 0000,23025 Kč16 117,50 Kč
100 0000,22348 Kč22 348,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč