
C1005X7R1V104K050BB | |
|---|---|
DigiKey Part Number | 445-7344-2-ND - Tape & Reel (TR) 445-7344-1-ND - Cut Tape (CT) 445-7344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V104K050BB |
Description | CAP CER 0.1UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V104K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,45020 Kč | 225,10 Kč |
| 1 000 | 0,39833 Kč | 398,33 Kč |
| 2 500 | 0,34412 Kč | 860,30 Kč |
| 5 000 | 0,31153 Kč | 1 557,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27657 Kč | 2 765,70 Kč |
| 20 000 | 0,25516 Kč | 5 103,20 Kč |
| 30 000 | 0,24444 Kč | 7 333,20 Kč |
| 50 000 | 0,23258 Kč | 11 629,00 Kč |
| 70 000 | 0,22564 Kč | 15 794,80 Kč |
| 100 000 | 0,21898 Kč | 21 898,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

