0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1V104K050BB

DigiKey Part Number
445-7384-2-ND - Tape & Reel (TR)
445-7384-1-ND - Cut Tape (CT)
445-7384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V104K050BB
Description
CAP CER 0.1UF 35V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V104K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1H104K050BBTDK860 652445-5942-1-ND0,08000 KčUpgrade
C1005X7R1H104K050BBTDK3 913 689445-5932-1-ND0,08000 KčUpgrade
C1005X7R1V104K050BBTDK65 069445-7344-1-ND0,08000 KčUpgrade
C1005X6S1H104K050BBTDK133 000445-7356-1-ND0,09000 KčSimilar
GMK105BJ104KV-FTaiyo Yuden354587-1994-1-ND0,10000 KčDirect
In-Stock: 508 521
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
500,80220 Kč40,11 Kč
1000,69080 Kč69,08 Kč
5000,50606 Kč253,03 Kč
1 0000,44915 Kč449,15 Kč
2 5000,38930 Kč973,25 Kč
5 0000,35331 Kč1 766,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,31451 Kč3 145,10 Kč
20 0000,29091 Kč5 818,20 Kč
30 0000,27909 Kč8 372,70 Kč
50 0000,26601 Kč13 300,50 Kč
70 0000,25836 Kč18 085,20 Kč
100 0000,25101 Kč25 101,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč