


GMK105BJ104KV-F | |
|---|---|
DigiKey Part Number | 587-1994-2-ND - Tape & Reel (TR) 587-1994-1-ND - Cut Tape (CT) 587-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK105BJ104KV-F |
Description | CAP CER 0.1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK105BJ104KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASG105SB5104KFNA01 | Taiyo Yuden | 55 964 | 587-MSASG105SB5104KFNA01CT-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94500 Kč | 47,25 Kč |
| 100 | 0,81680 Kč | 81,68 Kč |
| 500 | 0,60306 Kč | 301,53 Kč |
| 1 000 | 0,53734 Kč | 537,34 Kč |
| 2 500 | 0,46834 Kč | 1 170,85 Kč |
| 5 000 | 0,42672 Kč | 2 133,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39256 Kč | 3 925,60 Kč |
| 20 000 | 0,36446 Kč | 7 289,20 Kč |
| 30 000 | 0,35039 Kč | 10 511,70 Kč |
| 50 000 | 0,33481 Kč | 16 740,50 Kč |
| 70 000 | 0,32571 Kč | 22 799,70 Kč |
| 100 000 | 0,31695 Kč | 31 695,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

