


C1005X5R1H104K050BB | |
|---|---|
DigiKey Part Number | 445-5942-2-ND - Tape & Reel (TR) 445-5942-1-ND - Cut Tape (CT) 445-5942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H104K050BB |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H104K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,45020 Kč | 225,10 Kč |
| 1 000 | 0,39833 Kč | 398,33 Kč |
| 2 500 | 0,34412 Kč | 860,30 Kč |
| 5 000 | 0,31153 Kč | 1 557,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27657 Kč | 2 765,70 Kč |
| 20 000 | 0,25516 Kč | 5 103,20 Kč |
| 30 000 | 0,24444 Kč | 7 333,20 Kč |
| 50 000 | 0,23258 Kč | 11 629,00 Kč |
| 70 000 | 0,22564 Kč | 15 794,80 Kč |
| 100 000 | 0,21898 Kč | 21 898,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


