0.33 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E334M050BB

DigiKey Part Number
445-8019-2-ND - Tape & Reel (TR)
445-8019-1-ND - Cut Tape (CT)
445-8019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E334M050BB
Description
CAP CER 0.33UF 25V X5R 0402
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E334M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E334K050BBTDK161 002445-8018-1-ND2,73000 KčUpgrade
C1005X5R1V334K050BCTDK76 163445-13862-1-ND3,15000 KčUpgrade
C1005X5R1V334M050BCTDK27 055445-13863-1-ND3,15000 KčUpgrade
GRM155R61E224KE01DMurata Electronics22 928490-10696-1-ND2,10000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02900 Kč51,45 Kč
1000,89030 Kč89,03 Kč
5000,66060 Kč330,30 Kč
1 0000,59004 Kč590,04 Kč
2 5000,51546 Kč1 288,65 Kč
5 0000,47065 Kč2 353,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42145 Kč4 214,50 Kč
20 0000,39202 Kč7 840,40 Kč
30 0000,37729 Kč11 318,70 Kč
50 0000,36098 Kč18 049,00 Kč
70 0000,35144 Kč24 600,80 Kč
100 0000,34227 Kč34 227,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč