
C1005X5R1V334K050BC | |
|---|---|
DigiKey Part Number | 445-13862-2-ND - Tape & Reel (TR) 445-13862-1-ND - Cut Tape (CT) 445-13862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V334K050BC |
Description | CAP CER 0.33UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V334K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R6YA224KE01D | Murata Electronics | 22 768 | 490-10460-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 50 | 1,28080 Kč | 64,04 Kč |
| 100 | 1,11710 Kč | 111,71 Kč |
| 500 | 0,83740 Kč | 418,70 Kč |
| 1 000 | 0,75152 Kč | 751,52 Kč |
| 2 500 | 0,66127 Kč | 1 653,17 Kč |
| 5 000 | 0,60697 Kč | 3 034,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54624 Kč | 5 462,40 Kč |
| 20 000 | 0,51055 Kč | 10 211,00 Kč |
| 30 000 | 0,49268 Kč | 14 780,40 Kč |
| 50 000 | 0,47288 Kč | 23 644,00 Kč |
| 70 000 | 0,46131 Kč | 32 291,70 Kč |
| 100 000 | 0,45017 Kč | 45 017,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

