
GRM155R6YA224KE01D | |
|---|---|
DigiKey Part Number | 490-10460-2-ND - Tape & Reel (TR) 490-10460-1-ND - Cut Tape (CT) 490-10460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA224KE01D |
Description | CAP CER 0.22UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA224KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105BJ224KV-F | Taiyo Yuden | 1 317 903 | 587-3500-1-ND | 3,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70140 Kč | 35,07 Kč |
| 100 | 0,60260 Kč | 60,26 Kč |
| 500 | 0,43886 Kč | 219,43 Kč |
| 1 000 | 0,38804 Kč | 388,04 Kč |
| 2 500 | 0,33496 Kč | 837,40 Kč |
| 5 000 | 0,30304 Kč | 1 515,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26890 Kč | 2 689,00 Kč |
| 20 000 | 0,24794 Kč | 4 958,80 Kč |
| 30 000 | 0,23746 Kč | 7 123,80 Kč |
| 50 000 | 0,22584 Kč | 11 292,00 Kč |
| 70 000 | 0,21905 Kč | 15 333,50 Kč |
| 100 000 | 0,21253 Kč | 21 253,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

