
C1005X5R1E334K050BB | |
|---|---|
DigiKey Part Number | 445-8018-2-ND - Tape & Reel (TR) 445-8018-1-ND - Cut Tape (CT) 445-8018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E334K050BB |
Description | CAP CER 0.33UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E334K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V334K050BC | TDK | 76 163 | 445-13862-1-ND | 3,15000 Kč | Upgrade |
| GRM155R61E224KE01D | Murata Electronics | 22 928 | 490-10696-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,89030 Kč | 89,03 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,59004 Kč | 590,04 Kč |
| 2 500 | 0,51546 Kč | 1 288,65 Kč |
| 5 000 | 0,47065 Kč | 2 353,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42145 Kč | 4 214,50 Kč |
| 20 000 | 0,39202 Kč | 7 840,40 Kč |
| 30 000 | 0,37729 Kč | 11 318,70 Kč |
| 50 000 | 0,36098 Kč | 18 049,00 Kč |
| 70 000 | 0,35144 Kč | 24 600,80 Kč |
| 100 000 | 0,34227 Kč | 34 227,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

