0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E224KE01D

DigiKey Part Number
490-10696-2-ND - Tape & Reel (TR)
490-10696-1-ND - Cut Tape (CT)
490-10696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E224KE01D
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E224KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,53760 Kč26,88 Kč
1000,45990 Kč45,99 Kč
5000,33008 Kč165,04 Kč
1 0000,28998 Kč289,98 Kč
2 5000,24820 Kč620,50 Kč
5 0000,22304 Kč1 115,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19663 Kč1 966,30 Kč
20 0000,18014 Kč3 602,80 Kč
30 0000,17190 Kč5 157,00 Kč
50 0000,16277 Kč8 138,50 Kč
70 0000,15743 Kč11 020,10 Kč
100 0000,15230 Kč15 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč