C1005X5R1C334M050BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 43
Unit Price: 2,73000 Kč
Datasheet

Upgrade


TDK
In Stock: 161 002
Unit Price: 2,73000 Kč
Datasheet

Upgrade


TDK
In Stock: 76 163
Unit Price: 3,15000 Kč
Datasheet

Upgrade


TDK
In Stock: 27 055
Unit Price: 3,15000 Kč
Datasheet

Similar


TDK
In Stock: 32 325
Unit Price: 2,52000 Kč
Datasheet

Similar


TDK
In Stock: 452
Unit Price: 3,57000 Kč
Datasheet
0.33 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1C334M050BC

DigiKey Part Number
445-4975-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R1C334M050BC
Description
CAP CER 0.33UF 16V X5R 0402
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C334M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E334M050BBTDK43445-8019-1-ND2,73000 KčDirect
C1005X5R1E334K050BBTDK161 002445-8018-1-ND2,73000 KčUpgrade
C1005X5R1V334K050BCTDK76 163445-13862-1-ND3,15000 KčUpgrade
C1005X5R1V334M050BCTDK27 055445-13863-1-ND3,15000 KčUpgrade
C1005X6S1C334K050BCTDK32 325445-13899-1-ND2,52000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes