


C1005X5R0J225M050BC | |
|---|---|
DigiKey Part Number | 445-4999-2-ND - Tape & Reel (TR) 445-4999-1-ND - Cut Tape (CT) 445-4999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J225M050BC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R0J225K050BC | TDK | 227 023 | 445-6847-1-ND | 3,75000 Kč | Upgrade |
| C1005X5R1A225K050BC | TDK | 257 993 | 445-7392-1-ND | 4,17000 Kč | Upgrade |
| C1005X5R1A225M050BC | TDK | 221 955 | 445-7393-1-ND | 6,47000 Kč | Upgrade |
| C1005X5R1C225K050BC | TDK | 209 716 | 445-9085-1-ND | 3,75000 Kč | Upgrade |
| C1005X5R1C225M050BC | TDK | 139 310 | 445-9076-1-ND | 6,05000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 50 | 1,43060 Kč | 71,53 Kč |
| 100 | 1,24920 Kč | 124,92 Kč |
| 500 | 0,94266 Kč | 471,33 Kč |
| 1 000 | 0,84840 Kč | 848,40 Kč |
| 2 500 | 0,74930 Kč | 1 873,25 Kč |
| 5 000 | 0,68961 Kč | 3 448,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62222 Kč | 6 222,20 Kč |
| 20 000 | 0,58298 Kč | 11 659,60 Kč |
| 30 000 | 0,56334 Kč | 16 900,20 Kč |
| 50 000 | 0,54158 Kč | 27 079,00 Kč |
| 70 000 | 0,52885 Kč | 37 019,50 Kč |
| 100 000 | 0,51662 Kč | 51 662,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

