
C1005X5R1A225M050BC | |
|---|---|
DigiKey Part Number | 445-7393-2-ND - Tape & Reel (TR) 445-7393-1-ND - Cut Tape (CT) 445-7393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A225M050BC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A225K050BC | TDK | 257 993 | 445-7392-1-ND | 4,17000 Kč | Upgrade |
| C1005X5R1C225K050BC | TDK | 209 616 | 445-9085-1-ND | 3,75000 Kč | Upgrade |
| C1005X5R1C225M050BC | TDK | 139 310 | 445-9076-1-ND | 6,05000 Kč | Upgrade |
| C1005X5R1E225K050BC | TDK | 272 793 | 445-9090-1-ND | 4,17000 Kč | Upgrade |
| C1005X5R1E225M050BC | TDK | 209 508 | 445-9109-1-ND | 6,67000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 50 | 2,79040 Kč | 139,52 Kč |
| 100 | 2,47140 Kč | 247,14 Kč |
| 500 | 1,93288 Kč | 966,44 Kč |
| 1 000 | 1,76688 Kč | 1 766,88 Kč |
| 2 500 | 1,59202 Kč | 3 980,05 Kč |
| 5 000 | 1,48671 Kč | 7 433,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36003 Kč | 13 600,30 Kč |
| 20 000 | 1,29072 Kč | 25 814,40 Kč |
| 30 000 | 1,25601 Kč | 37 680,30 Kč |
| 50 000 | 1,21754 Kč | 60 877,00 Kč |
| 70 000 | 1,19504 Kč | 83 652,80 Kč |
| 100 000 | 1,17341 Kč | 117 341,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

