
C1005X5R1C225M050BC | |
|---|---|
DigiKey Part Number | 445-9076-2-ND - Tape & Reel (TR) 445-9076-1-ND - Cut Tape (CT) 445-9076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C225M050BC |
Description | CAP CER 2.2UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1C225K050BC | TDK | 209 516 | 445-9085-1-ND | 3,75000 Kč | Upgrade |
| C1005X5R1E225K050BC | TDK | 272 793 | 445-9090-1-ND | 4,17000 Kč | Upgrade |
| C1005X5R1E225M050BC | TDK | 329 508 | 445-9109-1-ND | 6,67000 Kč | Upgrade |
| C1005X5R1V225K050BC | TDK | 492 457 | 445-9028-1-ND | 4,17000 Kč | Upgrade |
| C1005X5R1V225M050BC | TDK | 119 814 | 445-9056-1-ND | 5,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 50 | 2,60700 Kč | 130,35 Kč |
| 100 | 2,30660 Kč | 230,66 Kč |
| 500 | 1,79816 Kč | 899,08 Kč |
| 1 000 | 1,64133 Kč | 1 641,33 Kč |
| 2 500 | 1,47590 Kč | 3 689,75 Kč |
| 5 000 | 1,37634 Kč | 6 881,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25742 Kč | 12 574,20 Kč |
| 20 000 | 1,19192 Kč | 23 838,40 Kč |
| 30 000 | 1,15912 Kč | 34 773,60 Kč |
| 50 000 | 1,12276 Kč | 56 138,00 Kč |
| 70 000 | 1,10150 Kč | 77 105,00 Kč |
| 100 000 | 1,08105 Kč | 108 105,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

