
C1005X5R0J225K050BC | |
|---|---|
DigiKey Part Number | 445-6847-2-ND - Tape & Reel (TR) 445-6847-1-ND - Cut Tape (CT) 445-6847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J225K050BC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1A225K050BC | TDK | 257 993 | 445-7392-1-ND | 3,96000 Kč | Upgrade |
| C1005X5R1C225K050BC | TDK | 149 610 | 445-9085-1-ND | 3,75000 Kč | Upgrade |
| C1005X5R1E225K050BC | TDK | 272 608 | 445-9090-1-ND | 4,17000 Kč | Upgrade |
| C1005X5R1V225K050BC | TDK | 492 457 | 445-9028-1-ND | 4,17000 Kč | Upgrade |
| C1005X6S0J225K050BC | TDK | 190 707 | 445-13885-1-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 50 | 1,49320 Kč | 74,66 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 500 | 0,98522 Kč | 492,61 Kč |
| 1 000 | 0,88782 Kč | 887,82 Kč |
| 2 500 | 0,78500 Kč | 1 962,50 Kč |
| 5 000 | 0,72319 Kč | 3 615,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65309 Kč | 6 530,90 Kč |
| 20 000 | 0,61243 Kč | 12 248,60 Kč |
| 30 000 | 0,59207 Kč | 17 762,10 Kč |
| 50 000 | 0,56952 Kč | 28 476,00 Kč |
| 70 000 | 0,55634 Kč | 38 943,80 Kč |
| 100 000 | 0,54365 Kč | 54 365,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

