
C1005X6S0J225K050BC | |
|---|---|
DigiKey Part Number | 445-13885-2-ND - Tape & Reel (TR) 445-13885-1-ND - Cut Tape (CT) 445-13885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S0J225K050BC |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0J225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,14566 Kč | 572,83 Kč |
| 1 000 | 1,03541 Kč | 1 035,41 Kč |
| 2 500 | 0,91921 Kč | 2 298,03 Kč |
| 5 000 | 0,84937 Kč | 4 246,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76928 Kč | 7 692,80 Kč |
| 20 000 | 0,72334 Kč | 14 466,80 Kč |
| 30 000 | 0,70035 Kč | 21 010,50 Kč |
| 50 000 | 0,67485 Kč | 33 742,50 Kč |
| 70 000 | 0,65996 Kč | 46 197,20 Kč |
| 100 000 | 0,64562 Kč | 64 562,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

