
B88269X7320C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7320C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7320C011 |
Description | HVC43 / 150A / 1000VDC /24V COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7320C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 125 mA |
Contact Rating (Current) 150 A | Coil Power 5.8W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
Features Auxiliary Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 325,60000 Kč | 2 325,60 Kč |
| 10 | 2 070,76300 Kč | 20 707,63 Kč |
| 25 | 1 977,18480 Kč | 49 429,62 Kč |
| 50 | 1 909,15840 Kč | 95 457,92 Kč |
| 100 | 1 843,45100 Kč | 184 345,10 Kč |
| Unit Price without VAT: | 2 325,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 813,97600 Kč |







