Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X3330C011

DigiKey Part Number
495-B88269X3330C011-ND
Manufacturer
Manufacturer Product Number
B88269X3330C011
Description
GFC RELAY CONTACTOR 24V 150A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X3330C011 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
18 VDC
Packaging
Box
Must Release Voltage
2 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
24VDC
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
250 mA
Contact Rating (Current)
150 A
Coil Power
5.8W
Switching Voltage
1000VDC - Max
Coil Resistance
96Ohms
Features
Sealed - Hermetically
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 158,75000 Kč2 158,75 Kč
101 922,23100 Kč19 222,31 Kč
251 835,38400 Kč45 884,60 Kč
501 772,24620 Kč88 612,31 Kč
1001 711,25220 Kč171 125,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 158,75000 Kč
Unit Price with VAT:2 612,08750 Kč