Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7340C011

DigiKey Part Number
495-B88269X7340C011-ND
Manufacturer
Manufacturer Product Number
B88269X7340C011
Description
HVC43 / 250A / 1000VDC /24V COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X7340C011 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
24VDC
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
125 mA
Contact Rating (Current)
250 A
Coil Power
5.8W
Switching Voltage
1000VDC - Max
Coil Resistance
96Ohms
Features
Auxiliary Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88269X3860C011TDK10495-B88269X3860C011-ND3 103,51000 KčParametric Equivalent
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 390,25000 Kč2 390,25 Kč
102 128,36600 Kč21 283,66 Kč
252 032,19320 Kč50 804,83 Kč
501 962,27320 Kč98 113,66 Kč
1001 894,72630 Kč189 472,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 390,25000 Kč
Unit Price with VAT:2 892,20250 Kč