
B88269X3860C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3860C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3860C011 |
Description | HVC27/300A/24V COIL/1000VDC/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X3860C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 300 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
Features Auxiliary Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 103,51000 Kč | 3 103,51 Kč |
| 10 | 2 763,41600 Kč | 27 634,16 Kč |
| 25 | 2 638,49600 Kč | 65 962,40 Kč |
| 50 | 2 547,69120 Kč | 127 384,56 Kč |
| Unit Price without VAT: | 3 103,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 755,24710 Kč |

