
B84252B0400A000 | |
|---|---|
DigiKey Part Number | 495-B84252B0400A000-ND |
Manufacturer | |
Manufacturer Product Number | B84252B0400A000 |
Description | POWER EMC FILTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 400 A 1000V (1kV) Three Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | - | |
Current | 400 A | |
Frequency - Operating | - | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 996,53000 Kč | 6 996,53 Kč |
| 18 | 6 369,09000 Kč | 114 643,62 Kč |
| Unit Price without VAT: | 6 996,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 465,80130 Kč |






