Liquid Level Sensor Push-Pull Low-Dry Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Push-Pull Low-Dry Output Threaded
OLS Series Optical Level Sensors

OLS200D3LSH

DigiKey Part Number
725-1280-ND
Manufacturer
Manufacturer Product Number
OLS200D3LSH
Description
SENSOR LEVEL LIQ PUSH LOW/DRY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Push-Pull Low-Dry Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
OLS200D3LSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Push-Pull
Output Configuration
Low-Dry
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone
Operating Temperature
-25°C ~ 80°C
Voltage Rating
5V ~ 15V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 225,23000 Kč1 225,23 Kč
101 166,64900 Kč11 666,49 Kč
501 114,15800 Kč55 707,90 Kč
1001 081,61120 Kč108 161,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 225,23000 Kč
Unit Price with VAT:1 482,52830 Kč