New Product
Single Phase EMC/EMI Line Filter 200 A 500V Three Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84252A0200A000

DigiKey Part Number
495-B84252A0200A000-ND
Manufacturer
Manufacturer Product Number
B84252A0200A000
Description
POWER EMC FILTER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 200 A 500V Three Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Three Stage
Voltage - Rated DC
500V
Voltage - Rated AC
-
Current
200 A
Frequency - Operating
-
Applications
Inverters, Power Drive Systems
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 774,24000 Kč5 774,24 Kč
185 134,55944 Kč92 422,07 Kč
Unit Price without VAT:5 774,24000 Kč
Unit Price with VAT:6 986,83040 Kč