
B82801B0205A100 | |
|---|---|
DigiKey Part Number | 495-4042-2-ND - Tape & Reel (TR) 495-4042-1-ND - Cut Tape (CT) 495-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801B0205A100 |
Description | CURR SENSE XFMR 1:100 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801B0205A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.8mOhm Primary, 5.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.320" W (7.11mm x 8.13mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 25 | 38,92200 Kč | 973,05 Kč |
| 50 | 37,74180 Kč | 1 887,09 Kč |
| 100 | 36,59320 Kč | 3 659,32 Kč |
| 250 | 35,11956 Kč | 8 779,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,70097 Kč | 26 730,87 Kč |
| 1 800 | 28,77648 Kč | 51 797,66 Kč |
| 2 700 | 28,24698 Kč | 76 266,85 Kč |
| 4 500 | 27,59198 Kč | 124 163,91 Kč |
| 6 300 | 27,16768 Kč | 171 156,38 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |







