
CT02-100 | |
|---|---|
DigiKey Part Number | 5871-CT02-100TR-ND - Tape & Reel (TR) 5871-CT02-100CT-ND - Cut Tape (CT) 5871-CT02-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT02-100 |
Description | SMT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 A 1:100 Current Sense Transformer 1.5MHz Max 4.8Ohm 1.8 mH Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 150VµS |
Manufacturer ICE Components, Inc. | Turns Ratio - Primary:Secondary 1:100 |
Series | Current Ratio 100:1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 4.8Ohm |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1.5MHz Max | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 0.181" (4.60mm) |
Current Rating (Amps) 18 A | Termination Style J Lead |
Inductance 1.8 mH | Weight 0.009 oz (0.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 58,33300 Kč | 583,33 Kč |
| 25 | 56,00960 Kč | 1 400,24 Kč |
| 50 | 54,30360 Kč | 2 715,18 Kč |
| 100 | 52,63720 Kč | 5 263,72 Kč |
| 250 | 50,50116 Kč | 12 625,29 Kč |
| 500 | 48,93368 Kč | 24 466,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,40747 Kč | 47 407,47 Kč |
| 2 000 | 45,92204 Kč | 91 844,08 Kč |
| 3 000 | 45,07193 Kč | 135 215,79 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |


