


PAS6322.050NLT | |
|---|---|
DigiKey Part Number | 553-PAS6322.050NLTTR-ND - Tape & Reel (TR) 553-PAS6322.050NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PAS6322.050NLT |
Description | CURR SENSE XFMR 1:50 50A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:50 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 600mOhm Secondary Max 1.1 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PAS6322.050NLT Models |
Category | Inductance 1.1 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:50 |
Series | DC Resistance (DCR) 0.5mOhm Primary, 600mOhm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.807" L x 0.503" W (20.50mm x 12.80mm) |
Frequency Range 20kHz ~ 1MHz | Height - Seated (Max) 0.295" (7.50mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 69,99040 Kč | 1 749,76 Kč |
| 50 | 67,84460 Kč | 3 392,23 Kč |
| 100 | 65,75730 Kč | 6 575,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 62,11689 Kč | 21 740,91 Kč |
| 700 | 60,17757 Kč | 42 124,30 Kč |
| 1 050 | 59,06717 Kč | 62 020,53 Kč |
| 1 750 | 57,69338 Kč | 100 963,41 Kč |
| 2 450 | 56,80413 Kč | 139 170,12 Kč |
| 3 500 | 55,87448 Kč | 195 560,68 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |




