
P0581NL | |
|---|---|
DigiKey Part Number | 553-1650-5-ND |
Manufacturer | |
Manufacturer Product Number | P0581NL |
Description | CURR SENSE XFMR 200:1:1 34A T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 A 200:1:1 Current Sense Transformer 50kHz ~ 500kHz 2.8Ohm Primary, 1.7mOhm Secondary 76 mH Through Hole |
Datasheet | Datasheet |
Category | Inductance 76 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 200:1:1 |
Series | DC Resistance (DCR) 2.8Ohm Primary, 1.7mOhm Secondary |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.810" L x 0.580" W (20.57mm x 14.73mm) |
Frequency Range 50kHz ~ 500kHz | Height - Seated (Max) 0.750" (19.05mm) |
Type Invasive | Termination Style PC Pin |
Current Rating (Amps) 34 A | Weight 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 71,35100 Kč | 713,51 Kč |
| 25 | 68,48720 Kč | 1 712,18 Kč |
| 80 | 65,00450 Kč | 5 200,36 Kč |
| 160 | 62,99663 Kč | 10 079,46 Kč |
| 320 | 61,04119 Kč | 19 533,18 Kč |
| 560 | 59,49971 Kč | 33 319,84 Kč |
| 1 040 | 57,83354 Kč | 60 146,88 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |





