470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 13A DCR 6.7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722S0133A020

DigiKey Part Number
495-B82722S0133A020TR-ND - Tape & Reel (TR)
495-B82722S0133A020CT-ND - Cut Tape (CT)
495-B82722S0133A020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82722S0133A020
Description
CMC 470UH 13A 2LN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 13A DCR 6.7mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82722S0133A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
13A
DC Resistance (DCR) (Max)
6.7mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
10104,08700 Kč1 040,87 Kč
2596,29680 Kč2 407,42 Kč
5090,79960 Kč4 539,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10078,96720 Kč7 896,72 Kč
20074,46835 Kč14 893,67 Kč
30071,95943 Kč21 587,83 Kč
50070,14382 Kč35 071,91 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč