810 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.6A DCR 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722S0862A020

DigiKey Part Number
495-B82722S0862A020TR-ND - Tape & Reel (TR)
495-B82722S0862A020CT-ND - Cut Tape (CT)
495-B82722S0862A020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82722S0862A020
Description
CMC 810UH 8.6A 2LN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
810 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.6A DCR 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82722S0862A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
810 µH @ 100 kHz
Current Rating (Max)
8.6A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10105,74600 Kč1 057,46 Kč
2597,84240 Kč2 446,06 Kč
5092,25260 Kč4 612,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10080,23340 Kč8 023,34 Kč
20075,66210 Kč15 132,42 Kč
30073,11293 Kč21 933,88 Kč
50071,39320 Kč35 696,60 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč